SKY66399-11

Skyworks Solutions, Inc. Logo
873-SKY66399-11

SKY66399-11

Mfr.:

Description:
RF Amplifier 1990-2000MHz High Efficiency PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,154

Stock:

1,154 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.86 $9.86
10 $9.01 $90.10
25 $8.49 $212.25
100 $7.37 $737.00
250 $7.04 $1,760.00
500 $6.42 $3,210.00
1,000 $5.86 $5,860.00
Full Reel (Order in multiples of 2500)
2,500 $5.75 $14,375.00
5,000 Quote
Product Attribute Attribute Value
Skyworks
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
MCM-16
Power Amplifiers
Si
1.9 GHz to 2 GHz
36.5 dB
5 V
35.5 dBm
- 40 C
+ 85 C
SKY66399
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: SKY66399-11 EK1
Input Return Loss: 18 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.55 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.962 GHz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.g
Image Description
Fujitsu Semiconductor MB85RC64TAPN-G-AMEWE1 Also Bought Image
F-RAM 64kbit FRAM, I2C, 1.8V 3.6V - SON8 T&R
KYOCERA AVX 04021J0R1ZBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 100V 0.1pF .01pFT ThinFilm 0402
STMicroelectronics STG3693QTR Also Bought Image
Analog Switch ICs Low Voltge Quad SPDT

FEATURED PRODUCTS
SKYWORKS