SKY66318-11

Skyworks Solutions, Inc. Logo
873-SKY66318-11

SKY66318-11

Mfr.:

Description:
RF Amplifier 3.4 to 3.6 GHz 4W Efficiency Driver Amp

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,237

Stock:

1,237 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.69 $11.69
10 $10.72 $107.20
25 $9.75 $243.75
100 $8.78 $878.00
250 $8.05 $2,012.50
500 $7.32 $3,660.00
1,000 $6.98 $6,980.00
Full Reel (Order in multiples of 2500)
2,500 $6.84 $17,100.00
5,000 Quote
Product Attribute Attribute Value
Skyworks
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
MCM-16
Power Amplifiers
Si
3.3 GHz to 3.6 GHz
32 dBm
35 dB
5 V
35 dBm
105 mA
- 40 C
+ 100 C
SKY66318
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: SKY66318-11EK1
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3450 MHz
Unit Weight: 0.035161 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
5A991.g
Image Description
Skyworks SKY66318-11EK1 Associated Product Image
RF Development Tools EVALUATION BOARD/KIT
Skyworks SKY66318-11EK2 Associated Product Image
RF Development Tools EVALUATION BOARD/KIT
Image Description
Qorvo QPA9127TR7 Also Bought Image
RF Amplifier 3-5 GHz Gain Bock High Gain
Skyworks SKY66318-21 Also Bought Image
RF Amplifier 3.3-3.8 GHz 1W Wide-Instantaneous Bandwi
Skyworks SKY66320-11 Also Bought Image
RF Amplifier 3600 to 3800 MHz Wide Instantaneous Band
Qorvo QPL9057TR7 Also Bought Image
RF Amplifier 0.6-4.2 GHz Ultra-LNA
Murata GRM31CC81A476ME44L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 20% 1206
Murata ZRB15XC80J106ME05D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Coilcraft XAL5030-102MEC Also Bought Image
Power Inductors - SMD 1uH Shld 20% 11.1A 9.4mOhms AECQ2
Coilcraft XAL7030-601MEC Also Bought Image
Power Inductors - SMD 600nH Shld 20% 23A 3.3mOhms AECQ2
Johanson 4400BL15A0100E Also Bought Image
Signal Conditioning 2.8-6GHz Wideband Ceramic Balun 1:2

FEATURED PRODUCTS
SKYWORKS