See an Error?

SKY65623-682LF

Skyworks Solutions, Inc.
873-SKY65623-682LF

SKY65623-682LF

Mfr.:

Description:
RF Amplifier FEM/LNA for GNSS 1559-1606MHz

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,492

Stock:

9,492 Can Ship Immediately
Quantities greater than 9492 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.561 $5.61
$0.444 $44.40
$0.39 $97.50
$0.344 $172.00
$0.272 $272.00
Full Reel (Order in multiples of 3000)
$0.271 $813.00
$0.262 $1,572.00
$0.253 $2,277.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Skyworks
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-5
Low Noise Amplifiers
SiGe
1.559 GHz to 1.606 GHz
- 30 dBm
16.8 dB
1.8 V
0.85 dB
- 21 dBm
1.1 mA
- 40 C
+ 85 C
SKY65623
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Frequency Range: 1.559 GHz to 1.606 GHz
Input Return Loss: 10 dB
Isolation dB: 32 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1575 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8541210075
CNHTS:
8542319090
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
7A994
Image Description
Analog Devices Inc. ADP123AUJZ-R7
Linear Voltage Regulators 300mA LDO Adjustable Vout
Taoglas CGGBP.35.6.A.02
Antennas CGGBP.35.6.A.02 35*35*6.5mm GPS/GLONASS/Galileo/BeiDou Patch Antenna
Samsung Electro-Mechanics CL05A104KA5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 25V X5R 0402
Taoglas CGGBP.25.4.A.02
Antennas CGGBP.25.4.A.02 25*25*4mm GPS/GLONASS/Galileo/BeiDou Patch Antenna
Analog Devices Inc. ADP170AUJZ-1.8-R7
Linear Voltage Regulators Single Suppy 300mA LDO with a low VIN
Panasonic ERJ-S02F1102X
Thick Film Resistors - SMD 0402 11Kohms 1% Anti-Sulfur
Vishay CRCW04024K22FKEDC
Thick Film Resistors - SMD 1/16W 4.22Kohms 1% Commercial Use
Vishay VJ0402A150FXQCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 15pF 10volts C0G 1%
KEMET C0402C101K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100pF X7R 0402 10%
KEMET L1007R4R7MPWST
Power Inductors - SMD 1007 4.7uH 20% 235mA

FEATURED PRODUCTS
SKYWORKS