SKY65605-21

Skyworks Solutions, Inc. Logo
873-SKY65605-21

SKY65605-21

Mfr.:

Description:
RF Amplifier BDS/GPS/GNSS Gain 19dB Typ.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,780

Stock:

19,780 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.94 $0.94
10 $0.785 $7.85
100 $0.613 $61.30
250 $0.556 $139.00
500 $0.482 $241.00
1,000 $0.381 $381.00
Full Reel (Order in multiples of 3000)
3,000 $0.363 $1,089.00
6,000 $0.35 $2,100.00
9,000 $0.338 $3,042.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Skyworks
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-6
Low Noise Amplifiers
SiGe
1.559 GHz to 1.606 GHz
- 14.5 dBm
19 dB
1.8 V
0.6 dB
- 5 dBm
3.5 mA
- 40 C
+ 85 C
SKY65605
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Input Return Loss: 7.5 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1575 MHz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
7A994

BDS/GPS/GNSS Low-Noise Amplifiers

Skyworks Solutions Inc. BDS/GPS/GNSS LNAs and FEMs have a small signal gain, low noise figure, and low current consumption. These BDS/GPS/GNSS and FEMs feature two new low noise amplifiers and front-end modules. These amplifiers from Skyworks have a high 1dB compression point (IP1dB) and are housed in an easy-to-assemble surface mount package. This package is a low-cost solution and allows for a small footprint.

Image Description
ECS ECS-320-8-37-CKM-TR3 Also Bought Image
Crystals 32.000 MHz, CL 8 pF TOL+/-10 ppm, STAB+/-10 ppm, -20 ~ +70C ECX-1637 2.0x1.6 mm ESR 60Ohm RoHS 3K reel
TE Connectivity 2081875-1 Also Bought Image
RF Connectors / Coaxial Connectors EP-SMA,JACK27GHZ,END LAUNCH,1.6MM BOARD
Texas Instruments TPS7A2030PDBVR Also Bought Image
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
Murata GRM1555C1H101JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H101JA01D
Texas Instruments SN74LVC2G34YZPR Also Bought Image
Buffers & Line Drivers DUAL BUFFER GATE
Diodes Incorporated AP2511S-13 Also Bought Image
Power Switch ICs - Power Distribution 2.5A Single Ch USB 70mOhm PWR Switch
Texas Instruments LMV112SD/NOPB Also Bought Image
Clock Buffer 40Mhz Dual Clock Bfr
Murata LQW15AN6N2C00D Also Bought Image
RF Inductors - SMD 6.2 NH +-.2NH
Murata GRM1555C1E3R9CA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1E3R9CA01D

FEATURED PRODUCTS
SKYWORKS