See an Error?

SKY13585-679LF

Skyworks Solutions, Inc. Logo
873-SKY13585-679LF

SKY13585-679LF

Mfr.:

Description:
RF Switch ICs SPDT SOI WIFI SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,201

Stock:

14,201
Can Ship Immediately

On Order:

24,000
Expected 14-Oct-22

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.88 $0.88
10 $0.767 $7.67
25 $0.748 $18.70
100 $0.598 $59.80
250 $0.575 $143.75
500 $0.508 $254.00
1,000 $0.402 $402.00
Full Reel (Order in multiples of 3000)
3,000 $0.382 $1,146.00
6,000 $0.375 $2,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Skyworks
RF Switch ICs
RoHS:  Details
SPDT
1 GHz
6 GHz
0.5 dB
38 dB
- 40 C
+ 90 C
SMD/SMT
MLPD-6
Si
SKY13585
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
High Control Voltage: 1.6 V to 3.6 V
Number of Switches: Dual
Operating Supply Current: 5 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Unit Weight: 0.021231 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g

SKY1358 RF Switches

Skyworks SKY1358 RF Switches are designed for WLAN and WiFi applications and feature integrated DC blocking capacitors. SKY1358 switches have low insertion loss, high linearity performance, high isolation for all switching paths, and small size. The SKY1358 RF switches have 1.8V to 3.3V logic compatibility and a wide supply voltage range of 3V to 5V. Applications for the SKY1358 RF switches include WLAN 802.11 a/b/g/n/ac networks, smartphones, and connectivity modules.

Image Description
Mini-Circuits PMA2-63LN+ Also Bought Image
RF Amplifier SMT Low Noise Amplifier, 400 - 6000 MHz, 50 Ohm
Panasonic ERJ-1GN0R00C Also Bought Image
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
Hirose Electric U.FL-R-SMT-1(10) Also Bought Image
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Murata GCM155R71C104KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Murata GRM188R60J226MEA0D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0603
Semtech GS2971AIBE3 Also Bought Image
Video ICs BGA-100 Pin
Murata GRM033R60J103KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 6.3V 10% 0201
Skyworks SKY65405-21 Also Bought Image
RF Amplifier 2.4GHz Gain 15dB 802.11b/g/n NF 1.1dB
YAGEO RC0402FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Walsin WR02X1003FAL Also Bought Image
Thick Film Resistors - SMD 100K OHM 1%

FEATURED PRODUCTS
SKYWORKS