See an Error?

SKY13286-359LF

Skyworks Solutions, Inc. Logo
873-SKY13286-359LF

SKY13286-359LF

Mfr.:

Description:
RF Switch ICs .1-6.0GHz SPDT IL 1.8dB Max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,994

Stock:

16,994 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.54 $3.54
10 $3.10 $31.00
25 $3.01 $75.25
100 $2.61 $261.00
250 $2.48 $620.00
500 $2.23 $1,115.00
1,000 $1.96 $1,960.00
Full Reel (Order in multiples of 3000)
3,000 $1.91 $5,730.00
6,000 $1.87 $11,220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Skyworks
Product Category: RF Switch ICs
RoHS:  Details
SPDT
100 MHz
6 GHz
1.5 dB
42 dB
- 40 C
+ 85 C
SMD/SMT
QFN-16
GaAs
SKY13286
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
High Control Voltage: 2.5 V to Vdd
Number of Switches: Triple
Off Time - Max: 50 ns
On Time - Max: 50 ns
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 0.002014 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g
Image Description
Mini-Circuits KAT-0+ Also Bought Image
Attenuators MMIC ATTENUATOR 0 DB
TE Connectivity 1-1469491-2 Also Bought Image
High Speed / Modular Connectors V-46 ACC: GUIDE PIN
Analog Devices Inc. ADP7158ACPZ-3.3-R7 Also Bought Image
LDO Voltage Regulators 3.3/5Vin 2A Ultra Low Noise LDO, Fixed
Murata GCM155R71H104KE02D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Murata GRM1555C1H102JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 5% 0402
Susumu PAT1220-C-1DB-T5 Also Bought Image
Attenuators 1dB 50ohm
Susumu PAT1220-C-0DB-T5 Also Bought Image
Attenuators 0dB 50ohm
Susumu PAT1220-C-3DB-T5 Also Bought Image
Attenuators 3dB 50ohm
Susumu PAT1220-C-2DB-T5 Also Bought Image
Attenuators 2dB 50ohm
Molex 87832-1420 Also Bought Image
Headers & Wire Housings 14P SMD PB FREE SHRD

FEATURED PRODUCTS
SKYWORKS