See an Error?

SI8622EB-B-IS

Skyworks Solutions, Inc.
634-SI8622EB-B-IS

SI8622EB-B-IS

Mfr.:

Description:
Digital Isolators Dual Ch 2.5kV Isolator, 150M, 1/1, SOIC8, lead free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,880

Stock:

9,880 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.65 $16.50
$1.33 $127.68
$1.20 $691.20
$1.15 $1,214.40
$1.13 $2,928.96
$1.12 $5,698.56
$1.11 $11,188.80

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.71
Min:
1
Product Attribute Attribute Value
Skyworks
Product Category: Digital Isolators
RoHS:  Details
Si862x
SMD/SMT
SOIC-8
2 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.5 V
8 ns
- 40 C
+ 125 C
Tube
Brand: Skyworks Solutions, Inc.
Development Kit: si86xxiso-kit
Forward Channels: 1 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 5 ns
Pulse Width Distortion: 4.5 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 0.042049 oz
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

Si86xx Digital Isolators

Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125ºC, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.

Image Description
Diodes Incorporated TLV271CW5-7
2.7V to 16V Op Amp 0.55mA 0.5mV 1.35Vdd
Analog Devices Inc. MAX6070AAUT25+T
Low Noise Low Drift SOT Voltage Reference
Winbond W25Q128JVSIQ
spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
Skyworks SI8662BB-B-IS1R
2.5 kV 4 fwd & 2 rev 6-channel isolator
Toshiba TLP185(BLL-TR,SE
50mA 80V 3750Vrms 50mA 1 Circuit
Samsung Electro-Mechanics CL21B105KBFNNNE
SAMSUNG
KYOCERA AVX 0402YA270JAT2A
16V 27pF C0G 0402 5%
onsemi MM3Z8V2ST1G
8.2V 200mW
SEI Stackpole RNCP0603FTD10K0
10kOhms 0603 0.125W 1% Hi Pwr Anti-Sulfur
SEI Stackpole RNCP0603FTD1K00
1kOhms 0603 0.125W 1% Hi Pwr Anti-Sulfur

FEATURED PRODUCTS
SKYWORKS