OLS249

Skyworks Solutions, Inc.
873-OLS249

OLS249

Mfr.:

Description:
Transistor Output Optocouplers Radiation Tolerant Phototransistor Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:

23
Can Ship Immediately

On Order:

50
Expected 17-Apr-23

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.33 $99.33
$92.92 $929.20
$85.28 $8,528.00
500 Quote
Product Attribute Attribute Value
Skyworks
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
1500 Vrms
Phototransistor
1 A
2 V
40 V
50 mA
300 mV
25 us
25 us
2 V
300 mW
- 55 C
+ 125 C
Brand: Skyworks Solutions, Inc.
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 25
Subcategory: Optocouplers

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
TARIC:
8541409090
ECCN:
EAR99
Image Description
Hirose Electric DF40TC(3.0)-20DS-0.4V(58)
FFC & FPC Connectors BOARD TO FPC CONN, RCPT, 20POS
Molex 56134-9001
Terminals 2mm Crimp Terminal Female 22-24 AWG
Murata LQW32FT2R2M0HL
RF Inductors - SMD
Ohmite PCS2512DR1000ET
Current Sense Resistors - SMD 2W 0.100 OHMS 0.5%
ABRACON ABM8AIG-8.000MHZ-8-V1R-T
Crystals AEC-Q200 CRYSTAL 8.000MHZ 8PF SMD
Molex 201447-1400
Headers & Wire Housings NANO-FIT PLUG TML TIN LB 24-26
TE Connectivity 2321924-3
Headers & Wire Housings RECEPTACLE HOUSING FREE HANGING 3PIN
TE Connectivity DT04-12PA-B016
Automotive Connectors 12P DT RECP ASM, KEY A, EXT SHELL

FEATURED PRODUCTS
SKYWORKS