OLS2449

Skyworks Solutions, Inc.
873-OLS2449

OLS2449

Mfr.:

Description:
Transistor Output Optocouplers Dual Channel, Radiation Tolerant Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$133.94 $133.94
$128.80 $1,288.00
Product Attribute Attribute Value
Skyworks
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
2 Channel
1500 Vrms
Phototransistor
1500 %
-
1 A
1.9 V
65 V
50 mA
300 mV
25 us
25 us
2 V
300 mW
- 55 C
+ 125 C
Brand: Skyworks Solutions, Inc.
Current Transfer Ratio: 1500 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 25
Subcategory: Optocouplers

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS