OLI100

Skyworks Solutions, Inc.
873-OLI100

OLI100

Mfr.:

Description:
Transistor Output Optocouplers Miniature Phototransistor Optocoupler for Hybrid Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20 Can Ship Immediately
Quantities greater than 20 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.39 $42.39
$33.20 $332.00
$28.99 $2,899.00
500 Quote
Product Attribute Attribute Value
Skyworks
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
1500 Vrms
Phototransistor
60 mA
1.7 V
35 V
2 mA
300 mV
-
-
3 V
300 mW
- 55 C
+ 125 C
Brand: Skyworks Solutions, Inc.
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 25
Subcategory: Optocouplers

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99

OLI100 Miniature Phototransistor Optocoupler

Skyworks Solutions Inc. OLI100 Miniature Phototransistor Optocoupler is designed for hybrid applications that require optical isolation with a high Current Transfer Ratio (CTR) and low-saturation VCE. This optocoupler consists of an LED and an NPN silicon phototransistor mounted and coupled in a miniature custom ceramic package. The OLI100 optocoupler features very low input current making it suitable for direct CMOS to Low Power Schottky Transistor to Transistor Logic (LSTTL/TTL) interfaces. The device is mounted by standard hybrid assembly with nonconductive epoxies. Preferably gold or aluminum wire bonding can be used to make electrical connections for maximum placement flexibility. Typical applications include avionics, biomedical materials, radar, space, surveillance systems, instrumentation, and military communications.

Image Description
WeEn Semiconductors BT169B,126
SCRs AMMORA SCR
Samtec ASP-103612-05
Board to Board & Mezzanine Connectors "ASP"

FEATURED PRODUCTS
SKYWORKS