See an Error?

S40FC004C1B2I00000

SkyHigh Memory Logo
727-S40FC004C1B2I000

S40FC004C1B2I00000

Mfr.:

Description:
eMMC 4GB e.MMC5.1 BGA 9.0 x 7.5 x 0.8 mm STDF/W with tray packing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,041

Stock:

14,041 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.83 $9.83
10 $9.06 $90.60
25 $8.87 $221.75
50 $8.84 $442.00
100 $7.93 $793.00
171 $7.68 $1,313.28
513 $7.31 $3,750.03
1,026 $7.21 $7,397.46
Product Attribute Attribute Value
SkyHigh Memory
Product Category: eMMC
RoHS:  Details
VFBGA-153
4 GB
MLC
185 MB/s
8 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Application: Embedded
Brand: SkyHigh Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: eMMC Flash Drive
Product Type: eMMC
Factory Pack Quantity: 171
Subcategory: Memory & Data Storage
Sustained Read: 185 MB/s
Sustained Write: 8 MB/s
This functionality requires JavaScript to be enabled.
USHTS:
8542320051
CNHTS:
8542329000
ECCN:
EAR99

3.3V e.MMC Flash Memory

SkyHigh 3.3V e.MMC Flash Memory is a managed NAND memory solution designed for embedded applications. SkyHigh e.MMC includes a flash controller and standard MLC NAND flash memory and is compatible with the JEDEC JESD84-B51 with backward compatibility to the previous e.MMC specifications. Designed for faster throughput and large data transfer, SkyHigh e.MMC offers high performance, great reliability, and minimal latency. In addition to higher performance, they offer optimum power management features resulting in reduced power consumption, making them an ideal solution for mobile applications.

Image Description
Dialog Semiconductor AT25SF321B-MHB-T Also Bought Image
NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash
Espressif ESP32-D0WD-V3 Also Bought Image
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo
Nexperia PESD5V0S1UB,115 Also Bought Image
ESD Suppressors / TVS Diodes PESD5V0S1UB/SOD523/SC-79
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Winbond W25Q128JVPIM TR Also Bought Image
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
Vishay VEMI85AB-HGK-GS08 Also Bought Image
EMI Filter Circuits 40 pF 40pF
Micro Crystal CM8V-T1A-32.768kHz-7pF-20PPM-TB-QC Also Bought Image
Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C
Vishay SI7942DP-T1-GE3 Also Bought Image
MOSFET 100V Vds 20V Vgs PowerPAK SO-8
AP Memory Technology APS6404L-3SQR-ZR Also Bought Image
DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, USON8