xG28-PK6025A

Silicon Labs
634-XG28-PK6025A

xG28-PK6025A

Mfr.:

Description:
RF Development Tools

Lifecycle:
New Product: New from this manufacturer.

In Stock: 97

Stock:

97 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$179.00 $179.00
Product Attribute Attribute Value
Silicon Laboratories
Product Category: RF Development Tools
RoHS:  Details
Brand: Silicon Labs
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xG28-PK6025A 868-915MHz BLE Pro-Kit

Silicon Labs xG28-PK6025A 868-915MHz +20dBm + 2.4Ghz BLE Pro-Kit is designed to support the development of Wireless IoT devices based on Sub-GHz and 2.4GHz protocols. These protocols include Wi-SUN, Amazon Sidewalk, WM-BUS, Silicon Labs CONNECT, Proprietary protocols, and BLUETOOTH® Low Energy. The Pro Kit consists of a radio board that provides a complete reference design for the EFR32FG28 Wireless SoC, with the matching network for +20dBm covering the 868 and 915MHz frequency bands. The Wireless Pro Kit main board contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board and external hardware through an expansion header. The Silicon Labs FG28 Pro-Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless IoT applications.

Image Description
Silicon Laboratories xG27-PK6019A
Development Boards & Kits - Wireless EFR32xG27 2.4 GHz +4 dBm Pro Kit (Boost)
Silicon Laboratories xG24-PK6010A
RF Development Tools xG24 2.4 GHz +20 dBm Pro Kit
Analog Devices Inc. MAX17049G+T10
Battery Management HOST-SIDE MODELGAUGE (2-CELL)
Silicon Laboratories EFR32FG28B320F1024IM48-A
RF System on a Chip - SoC Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP