xG27-PK6017A

Silicon Labs
634-XG27-PK6017A

xG27-PK6017A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32xG27 2.4 GHz +8 dBm Pro Kit (Buck)

Lifecycle:
New Product: New from this manufacturer.

In Stock: 84

Stock:

84 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$188.00 $188.00
Product Attribute Attribute Value
Silicon Laboratories
Product Category: Development Boards & Kits - Wireless
RoHS:  Details
Development Platforms
ARM Cortex M33
2.4 GHz
EFR32BG27, EFR32MG27
Bulk
Brand: Silicon Labs
Data Bus Width: 32 bit
Description/Function: EFR32xG27 Series 2.4 GHz, 8 dBm Pro Kit (Buck), Contains Main Board and Radio Board
For Use With: Wireless SoCs
Interface Type: Ethernet, USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EFR32xG27 Pro Kits (xG27-PK601xA)

Silicon Labs EFR32xG27 Pro Kits (xG27-PK601xA) provide an advanced modular development platform for use with the EFR32xG27 Wireless Gecko SoCs. The EFR32xG27 Wireless Gecko SoCs are single-die solutions combining a 76.8MHz Cortex-M33 with a high-performance 2.4GHz radio to provide energy-efficient, wireless SoCs for IoT-connected applications. The Pro Kits include a WSTK mainboard and a radio board.

Image Description
Silicon Laboratories xG24-EK2703A
Development Boards & Kits - Wireless xG24 Explorer Kit
Silicon Laboratories xG27-DK2602A
Development Boards & Kits - Wireless EFR32xG27 +8 dBm Dev Kit
Microchip EV66E56A
Development Boards & Kits - AVR AVR EA Family Curiosity Nano Evaluation Kit
Silicon Laboratories xG27-RB4194A
Development Boards & Kits - Wireless EFR32xG27 2.4 GHz +8 dBm Radio Board (Buck)
Silicon Laboratories xG24-RB4188A
RF Development Tools EFR32xG24 2.4 GHz +20 dBm Antenna Diversity Radio Board
Vishay MAL222051003E3
Supercapacitors / Ultracapacitors 20F 2.7V 16x20
Vishay MAL222551013E3
Supercapacitors / Ultracapacitors 10F 2.7V
STMicroelectronics NUCLEO-WL55JC1
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq
STMicroelectronics NUCLEO-WL55JC2
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho Asia Freq
Texas Instruments TPS7A2042PDQNR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR