xG27-DK2602A

Silicon Labs
634-XG27-DK2602A

xG27-DK2602A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32xG27 +8 dBm Dev Kit

Lifecycle:
New Product: New from this manufacturer.

In Stock: 65

Stock:

65 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.00 $75.00
Product Attribute Attribute Value
Silicon Laboratories
Product Category: Development Boards & Kits - Wireless
RoHS:  Details
Development Kits
ARM Cortex M33
2.4 GHz
EFR32BG27, EFR32MG27
Bulk
Brand: Silicon Labs
Data Bus Width: 32 bit
For Use With: Wireless SoCs
Interface Type: USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8517620090
CNHTS:
8543709990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EFR32xG27 Development Board (xG27-DK2602A)

Silicon Labs EFR32xG27 Development Board (xG27-DK2602A) demonstrates the characteristics of the EFR32xG27 Wireless Gecko SoCs. The EFR32xG27 Wireless Gecko SoCs are single-die solutions combining a 76.8MHz Cortex-M33 with a high-performance 2.4GHz radio to provide energy-efficient, wireless SoCs for IoT-connected applications. The 2.4GHz/+8dBm development board features an onboard debugger, signal breakouts, sensors, and a 16-bit ADC.

Image Description
Silicon Laboratories xG27-PK6017A
Development Boards & Kits - Wireless EFR32xG27 2.4 GHz +8 dBm Pro Kit (Buck)
Silicon Laboratories xG24-EK2703A
Development Boards & Kits - Wireless xG24 Explorer Kit
Silicon Laboratories XGM240-RB4318A
Multiprotocol Development Tools xGM240S 10 dBm Module Radio Board
Silicon Laboratories EFR32BG27C230F768IM32-B
RF System on a Chip - SoC BG, QFN32, 76.8 MHz, 2.4G, 6dB, DCDC Boost, BLE, 768kB, 64kB(RAM), 17 GPIO, 125 C
Silicon Laboratories EFR32BG27C140F768IM32-B
RF System on a Chip - SoC BG, QFN32, 76.8 MHz, 2.4G, 8dB, DCDC Buck, BLE, 768kB, 64kB(RAM), 18 GPIO, 125 C
Texas Instruments LP-EM-CC2340R5
RF Development Tools
Texas Instruments LP-XDS110ET
Hardware Debuggers XDS110ET LaunchPad development kit debugger with EnergyTrace software
Silicon Laboratories xG27-RB4194A
Development Boards & Kits - Wireless EFR32xG27 2.4 GHz +8 dBm Radio Board (Buck)
TAIYO YUDEN LSQBB160808T100K
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE,WOUND, 0603, 10uH10%, T&R
SensiEDGE CMSN-1
Multiple Function Sensor Development Tools CommonSense Sony's Spresense Sensor Add-on