SI1120EK

Silicon Labs
634-SI1120EK

SI1120EK

Mfr.:

Description:
Optical Sensor Development Tools Si1120 Evaluation Kit

In Stock: 2

Stock:

2 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$200.87 $200.87
Product Attribute Attribute Value
Silicon Laboratories
Product Category: Optical Sensor Development Tools
RoHS:  Details
Evaluation Kits
Si1120
Brand: Silicon Labs
Description/Function: Evaluation Kit
Interface Type: USB
Product Type: Optical Sensor Development Tools
Series: SI1120
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: QuickSense
Unit Weight: 0.001764 oz

USHTS:
8534000020
CNHTS:
8543709990
CAHTS:
8543890000
TARIC:
8534001100
ECCN:
EAR99

Si Labs QuickSense


QuickSense™ Human Interface Solutions

Silicon Labs QuickSense™ Human Interface product portfolio includes the C8051F8xx capacitive sensing microcontroller (MCU) and the Si11xx infrared sensor. The C8051F8xx provides the fastest touch sense for buttons, wheels, sliders, and capacitive proximity sensing. These devices feature a capacitance to digital converter with an industry-leading 40µs conversion time. This small form factor MCU is a highly programmable solution that easily adjusts to a changing environment and reduces system power through wake-on-touch capability. The Silicon Labs QuickSense Si1102 and Si1120 infrared sensors are the industry's lowest power infrared sensing solutions. The Si1102 proximity detector and Si1120 proximity and an ambient light sensor feature a high-sensitivity infrared photodiode and an innovative single-pulse proximity sensor. The Si1120 includes an integrated ambient light photodiode that reduces backlight power in low-light settings.