RS-WC-201

980-RS-WC-201

RS-WC-201

Mfr.:
Silicon Labs

Description:
WiFi Modules - 802.11 Single band 2.4 GHz module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Silicon Laboratories
Product Category: WiFi Modules - 802.11
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Antenna Connector Type: U.FL
Brand: Silicon Labs
Modulation Technique: CCK, DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Security: WPA, WPA2, WPS
Factory Pack Quantity: 60
Subcategory: Wireless & RF Modules
Tradename: WiSeConnect
Unit Weight: 0.305477 oz
USHTS:
8542310001
CNHTS:
8542319000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.a.1