EFM32ZG108F4-QFN24T

904-EFM32ZG108F4T

EFM32ZG108F4-QFN24T

Mfr.:
Silicon Labs

Description:
ARM Microcontrollers - MCU 4k Flash, 1k RAM, AES

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Silicon Laboratories
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
EFM32ZG
SMD/SMT
QFN-24
ARM Cortex M0+
4 kB
32 bit
12 bit
24 MHz
17 I/O
2 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Tray
Brand: Silicon Labs
Data RAM Type: RAM
I/O Voltage: 3 V
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: EFM32ZG
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C