DKBLE

603-DKBLE

DKBLE

Mfr.:
Silicon Labs

Description:
Bluetooth Development Tools - 802.15.1 BLE Development Kit

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 8

Stock:

8 Can Ship Immediately
Quantities greater than 8 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $202.57 $202.57
5 $202.56 $1,012.80
Product Attribute Attribute Value
Silicon Laboratories
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  Details
Development Kits
BLE112, BLE113, BLE121LR
2.44 GHz
2 V to 3.6 V
Antenna Connector Type: Chip
Brand: Silicon Labs
Interface Type: SPI, UART, USB
Product Type: Bluetooth Development Tools
Series: BLE121LR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11.542346 oz
USHTS:
8542310001
CNHTS:
8543709990
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Image Description
Silicon Laboratories BLE113-A-v1 Associated Product Image
Bluetooth Modules - 802.15.1 Class2 BT Smart Module w/ Int Ant
Image Description
Silicon Laboratories DKBT Also Bought Image
Bluetooth Development Tools - 802.15.1 Bluetooth Smart Development Kit for BT121