See an Error?

CP2102N-A02-GQFN24R

Silicon Labs Logo
634-CP2102NA02QFN24R

CP2102N-A02-GQFN24R

Mfr.:

Description:
USB Interface IC USBXpress - USB to UART Bridge QFN24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,412

Stock:

11,412
Can Ship Immediately

On Order:

1,500
Expected 23-Dec-22
192,700
104,800
Expected 13-Jan-23
87,900
Expected 27-Jan-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.16 $2.16
Full Reel (Order in multiples of 1500)
1,500 $2.16 $3,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Silicon Laboratories
USB Interface IC
RoHS:  Details
CP2102N
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-24
USB 2.0
Full Speed (FS)
3 Mb/s
3 V
3.6 V
13.7 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Interface Type: UART
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Tradename: USBXpress
Unit Weight: 0.001764 oz
USHTS:
8542390001
CNHTS:
8542399000
ECCN:
EAR99

CP21xx Smart Interface ICs

Silicon Labs CP21xx Smart Interface ICs leverage Silicon Labs' world-class mixed-signal design expertise to provide a family of high-performance interface devices that enable designers to differentiate their products and speed time-to-market. These mixed-signal IC products span different technologies and standards to enable quick and effective communication between two devices or functionalities. These devices include USB to UART bridges, ISB to I2S digital audio bridges, HID USB to SMBus/I2C bridges, and SPI to I2C bridge with GPIO port expanders, and USB to SPI bridges.

Image Description
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Global Connector Technology (GCT) USB4110-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Seeed Studio 112990066 Also Bought Image
Seeed Studio Accessories Micro SD Card with Card Reader-32GB(Class 10)
Littelfuse SP0503BAHTG Also Bought Image
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
YAGEO RC0402FR-0747K5L Also Bought Image
Thick Film Resistors - SMD 47.5 kOhms 62.5mW 0402 1%
YAGEO CC0603KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%
YAGEO CC0402KRX7R7BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF X7R 0402 10%
Microchip MCP73831T-2ACI/OT Also Bought Image
Battery Management Charge mgnt contr