See an Error?

CP2102N-A02-GQFN24

Silicon Labs Logo
634-CP2102NA02GQFN24

CP2102N-A02-GQFN24

Mfr.:

Description:
USB Interface IC USBXpress - USB to UART Bridge QFN24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39,832

Stock:

39,832 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.16 $2.16
Product Attribute Attribute Value
Silicon Laboratories
Product Category: USB Interface IC
RoHS:  Details
CP2102N
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-24
USB 2.0
Full Speed (FS)
3 Mb/s
3 V
3.6 V
13.7 mA
- 40 C
+ 85 C
Tube
Brand: Silicon Labs
Interface Type: UART
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 91
Subcategory: Interface ICs
Tradename: USBXpress
Unit Weight: 0.001764 oz
USHTS:
8542390001
CNHTS:
8542399000
ECCN:
EAR99

CP21xx Smart Interface ICs

Silicon Labs CP21xx Smart Interface ICs leverage Silicon Labs' world-class mixed-signal design expertise to provide a family of high-performance interface devices that enable designers to differentiate their products and speed time-to-market. These mixed-signal IC products span different technologies and standards to enable quick and effective communication between two devices or functionalities. These devices include USB to UART bridges, ISB to I2S digital audio bridges, HID USB to SMBus/I2C bridges, and SPI to I2C bridge with GPIO port expanders, and USB to SPI bridges.

Image Description
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Global Connector Technology (GCT) USB4110-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Silicon Laboratories CP2102N-A02-GQFN24R Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
Espressif ESP32-WROVER-E-N16R8 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Silicon Laboratories CP2102N-A02-GQFN20 Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN20
Littelfuse SP0503BAHTG Also Bought Image
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
Bourns CR0603-FX-2212ELF Also Bought Image
Thick Film Resistors - SMD 22.1K ohm 1%
YAGEO RC0603FR-0747K5L Also Bought Image
Thick Film Resistors - SMD 47.5 kOhms 100mW 0603 1%