BLED112

Not Assigned

BLED112

Mfr.:
Silicon Labs

Description:
Bluetooth Modules - 802.15.1 BLE USB Dongle 4.0 single mode

Availability

Stock:

Product Attribute Attribute Value
Silicon Laboratories
Bluetooth Modules - 802.15.1
BLED112
Bluetooth 4.0
Bluetooth Low Energy (BLE)
Serial
0 dBm
100 kb/s
- 91 dBm
2.4 GHz
3.6 V
5.5 V
- 40 C
+ 85 C
Reel
Antenna: Integrated
Brand: Silicon Labs
Core: 8051
Height: 6.5 mm
Length: 17 mm
Memory Size: 128 kB
Modulation Technique: ATT, GAP, GATT, L2CAP
Operating Supply Voltage: 3.6 V to 5.5 V
Product Type: Bluetooth Modules
Range: 30 m
Sensitivity: - 91 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 33 mA
Supply Current Transmitting: 44 mA
Type: USB Adapter
Width: 12 mm
Part # Aliases: BLED112-V1
USHTS:
8542310001
CNHTS:
8542310000
TARIC:
8542319000
MXHTS:
85423102
ECCN:
5A002