BLED112-V1

Silicon Labs Logo
603-BLED112

BLED112-V1

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE USB Dongle 4.0 single mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,986

Stock:

23,986 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.80 $15.80
Full Reel (Order in multiples of 500)
500 $15.80 $7,900.00
Product Attribute Attribute Value
Silicon Laboratories
Product Category: Bluetooth Modules - 802.15.1
RoHS:  Details
BLED112
Bluetooth 4.0
Bluetooth Low Energy (BLE)
Serial
0 dBm
100 kb/s
- 91 dBm
2.4 GHz
3.6 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Integrated
Brand: Silicon Labs
Core: 8051
Height: 6.5 mm
Length: 17 mm
Memory Size: 128 kB
Modulation Technique: ATT, GAP, GATT, L2CAP
Operating Supply Voltage: 3.6 V to 5.5 V
Product Type: Bluetooth Modules
Range: 30 m
Sensitivity: - 91 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 33 mA
Supply Current Transmitting: 44 mA
Type: USB Adapter
Width: 12 mm
Unit Weight: 0.067021 oz
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CNHTS:
8517629900
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

BLED112 Bluetooth Smart Dongle

Silicon Labs BLED112 Bluetooth Smart Dongle integrates all Bluetooth Smart features. The USB dongle has a virtual COM port that enables seamless host application development using a simple application programming interface. The BLED112 can be used for Bluetooth Smart development.

Image Description
Mini-Circuits ZN4PD1-63LW-S+ Also Bought Image
Signal Conditioning PWR DIV SMA-F 4 WAY .5-6GHz
Silicon Laboratories BGM220SC22WGA2 Also Bought Image
Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 6dBm, P
Silicon Laboratories BGM220-EK4314A Also Bought Image
Bluetooth Development Tools - 802.15.1 BGM220 Explorer Kit
Silicon Laboratories BLED112-V1C Also Bought Image
Bluetooth Modules - 802.15.1 Bluegiga BLED112 Bluetooth Low Energy USB Dongle ready for Linux, Android and Windows devices BLE 4.
Nordic Semiconductor nRF52840-Dongle Also Bought Image
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Adafruit 908 Also Bought Image
Adafruit Accessories Panel Mount USB Cbl A Male to A Female
FTDI USB-RS485-WE-1800-BT Also Bought Image
USB Cables / IEEE 1394 Cables USB to RS485 Embeded Conv Wire End 1.8m
FCI / Amphenol DA15P064TXLF Also Bought Image
D-Sub Standard Connectors Solder bucket conn. 15 way Pin
FCI / Amphenol 86303638BLF Also Bought Image
D-Sub Backshells Snap Plas Strt exit A 15 way shell
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200