MBT-2210

847-MBT-2210

MBT-2210

Mfr.:
Silicom

Description:
Single Board Computers Minnowboard Turbot w/ Intel E3826

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Silicom
Single Board Computers
RoHS:  Details
MinnowBoard
Intel
Atom E3826
1.46 GHz
2 GB
0 GB
5 V
0 C
+ 70 C
Bulk
Brand: Silicom
Cache Memory: 1 MB
Core: Intel Atom E3826
Flash: 8 MB
Memory Type: DDR3L
Power Consumption: 7 W
Product Type: Single Board Computers
Factory Pack Quantity: 96
Subcategory: Computing
Part # Aliases: 80500-0139-G00
Unit Weight: 4.232875 oz
USHTS:
8471500150
CNHTS:
8471504090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A991.a
Image Description
MEAN WELL GST25U05-P1J Associated Product Image
Wall Mount AC Adapters 20W 5V 4A Level VI USA plug
CUI Inc. SMI24-5-V-P5 Associated Product Image
Wall Mount AC Adapters 20W 5V 4A 2.1 plug w/blade kit Level VI