CS-LIFEPO-06

Silicognition Logo
392-CS-LIFEPO-06

CS-LIFEPO-06

Mfr.:

Description:
Power Management IC Development Tools Power Management Modules LiFePO4wered/Pi+ (18650 Battery) w/ Stackable Header, Includes Mounting Kit

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

48
Expected 22-Feb-23
139
TBD

Factory Lead-Time:

54
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $55.00 $55.00
Product Attribute Attribute Value
Silicognition
Product Category: Power Management IC Development Tools
Evaluation Modules
Battery Management
5 V to 20 V
5 V
Raspberry Pi
Brand: Silicognition
Interface Type: I2C, USB
Output Current: 2 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools

USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

CS-LIFEPO-05/06 LiFePO4wered/Pi Development Tools

Silicognition CS-LIFEPO-05/06 LiFePO4wered/Pi Development Tools are high-performance battery power systems for the Raspberry Pi. These development tools can power a Raspberry Pi for up to 9 hours from the battery and can be left plugged in continuously. The 14500 and 18650 battery sizes come without a stackable header. This stackable header allows other boards to be attached and powered. These development tools operate at 0.75A and 2A continuous load current, both on battery or with external power. The CS-LIFEPO-05/06 tools feature continuous measurement of input voltage, battery voltage, output voltage, and load current with smart user-programmable thresholds.

Image Description
Crowd Supply E3K-COMBO Also Bought Image
Multiple Function Sensor Development Tools DCPU and sensors module kit
Adafruit 4079 Also Bought Image
Adafruit Accessories 2x20 Socket Riser Header for Raspberry Pi HATs and Bonnets
Onion TA-L10 Also Bought Image
Cameras & Camera Modules USB-based 3D depth camera
SQFMI SQFMI-WATCHY-10 Also Bought Image
Enclosures, Boxes, & Cases Watchy Kit + Case: A fully open source & customizable E-Ink watch. Includes E-Ink display, Watchy assembled printed circuit board, battery, double-sided tape, wrist strap, and injection-molded plastic enclosure. Assembly required.
StereoPi STPI2-CAMKIT-01 Also Bought Image
Stereoscopic camera kit
AAEON PER-TAICX-A10-001 Also Bought Image
System-On-Modules - SOM MYDX: AI Core X mPCIe, 30mm Heatsink
TE Connectivity 2-826656-0 Also Bought Image
Headers & Wire Housings 2X20P DUAL ROW
Harwin M20-7832042 Also Bought Image
Headers & Wire Housings 20+20 VERT SOCKET DIL
Luxonis OAK-D-CM3 (AB) Also Bought Image
Single Board Computers DepthAI: LUX-RCM3-AB RPi CM3+ (A/B adaptor)
Crowd Supply CS-USBSAFE-01 Also Bought Image
Interface Development Tools USBSafe2