CS-MUART-01

Signoid
392-CS-MUART-01

CS-MUART-01

Mfr.:

Description:
Interface Development Tools The uArt: One full-featured uArt unit

In Stock: 65

Stock:

65 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.00 $45.00
Product Attribute Attribute Value
Signoid
Product Category: Interface Development Tools
Evaluation Kits
USB to UART
Brand: Signoid
Operating Supply Voltage: 1.8 V to 5.4 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.372069 oz
USHTS:
8543709860
ECCN:
EAR99
Image Description
Bosch BMP581 Shuttle Board 3.0
Pressure Sensor Development Tools
CUI Devices CBL-A31-C31-10WP
USB Cables / IEEE 1394 Cables Cable, USB, 1000 mm, Type A 3.1 to Type C 3.1, 28 AWG, PVC, White
SparkFun Electronics CAB-15424
SparkFun Accessories Reversible USB A to C Cable - 2m
Analog Devices Inc. LT8619EDD#PBF
Switching Voltage Regulators 60V, 1.2A Sync Mono Buck Reg w/ 6 A Q C
FTDI UMFT234XF
Interface Development Tools USB to UART Breakout Board
Vishay V40DM45C-M3/I
Schottky Diodes & Rectifiers 45V 40A SMPD(TO-263AC)
TechNexion USBUART330TTLFTDI100
USB Cables / IEEE 1394 Cables USB TYPE A TO UART 3.3V TTL FTDI CABLE 100CM
Sutajio Kosagi CS-TOMU-01
Development Boards & Kits - ARM Tomu
Excamera Labs cs-i2cdriver-01
Interface Development Tools I2CDriver Core
Signoid CS-MUART-02
Interface Development Tools The uArt Kit: One uArt unit, its case, a premium USB cable and IO cables.