SiT1533AI-H4-AA3-32.768E

SiTime Logo
788-1533AIH4AA332768

SiT1533AI-H4-AA3-32.768E

Mfr.:

Description:
Standard Clock Oscillators -40 to 85C, 2012, 100ppm, 0.032768MHz, AC-C, 300mV, AC-C Receiver, 1k pcs T&R 8 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,129

Stock:

1,129 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.34 $1.34
10 $1.28 $12.80
50 $1.25 $62.50
100 $1.08 $108.00
500 $1.05 $525.00
Full Reel (Order in multiples of 1000)
1,000 $0.877 $877.00
2,000 $0.833 $1,666.00
5,000 $0.811 $4,055.00
10,000 $0.784 $7,840.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
SiTime
Product Category: Standard Clock Oscillators
RoHS:  Details
MEMS Oscillators
2 mm x 1.2 mm x 0.55 mm
32.768 kHz
100 PPM
10 pF
1.5 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
2 mm
1.2 mm
0.55 mm
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 1.4 uA
Duty Cycle - Max: 52 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
USHTS:
8542310001
CNHTS:
8541600000
TARIC:
8541600000
ECCN:
EAR99
Image Description
Seeed Studio 114020121 Also Bought Image
Acceleration Sensor Development Tools Grove - 3-Axis Digital Accelerometer (LIS3DHTR)
Bourns MF-USHT125KX-2 Also Bought Image
Resettable Fuses - PPTC 12V 1.25A-HD 40A MAX
Renata SMTU2032-LF Also Bought Image
Coin Cell Battery Holders SFC MNT FOR CR2032
Maxim Integrated MAX30003CTI+ Also Bought Image
Analog Front End - AFE Bio Potential AFE
onsemi MB6S Also Bought Image
Bridge Rectifiers 0.5A Bridge
Texas Instruments TPS74801RGWR Also Bought Image
LDO Voltage Regulators Sgl Output LDO 1.5A Adj 0.8 to 3.3V
Murata GRM155R71C104KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Murata GRT188C81C106ME13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 20% 0603
Nordic Semiconductor NRF52-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 NRF52 Dev Kit for nRF52832 SoC
onsemi FPF1038UCX Also Bought Image
Power Switch ICs - Power Distribution Low On-Res SlewRate Cntrlld Load Switch