See an Error?

PN-38B/6.4

Shin Chin Logo
112-PN-38B/6.4

PN-38B/6.4

Mfr.:

Description:
Knobs & Dials Black Knob Black .95D X .78H

In Stock: 3,802

Stock:

3,802 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.58 $1.58
50 $1.21 $60.50
100 $0.902 $90.20
500 $0.695 $347.50
1,000 $0.674 $674.00
2,000 $0.642 $1,284.00
Product Attribute Attribute Value
Shin Chin
Product Category: Knobs & Dials
RoHS:  Details
Knobs
Cylindrical Knob
6.4 mm
16 mm
20 mm
Plastic
Ribbed
Black
Line on Top and Side
Bulk
Brand: Shin Chin
Indicator Color: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 450-2036-GRX

USHTS:
8538906000
CNHTS:
8533900000
ECCN:
EAR99
Image Description
u-blox MAX-M10S-00B Also Bought Image
GNSS / GPS Modules u-blox M10 GNSS LCC module, firmware in ROM, SAW filter, LNA
Espressif ESP32-S3-WROOM-1-N16R2 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, PCB Antenna
Bel 0ADGC9250-BE Also Bought Image
Cartridge Fuses AC DC Fuse, 3AB, High I t, 25A
Texas Instruments TLV9351IDCKR Also Bought Image
Operational Amplifiers - Op Amps 40-V, single 3.5-MHz, RRO, MUX-friendly operational amplifier for cost-sensitive systems 5-SC70 -40 to 125
CUI Devices HSS19-B20-NP Also Bought Image
Heat Sinks heat sink, stamping, TO-218/TO-220, 19 x 22 x 19 mm, no pin
Murata GRM155R60J106ME05J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Shin Chin RN-99F-BS/6.4 Also Bought Image
Knobs & Dials Black Knob .75D X .46H
Microchip UCS3205-E/Q8A Also Bought Image
Power Switch ICs - Power Distribution 22V 5A current measuring bi-directional load switch
Shin Chin PN-38C/6.4 Also Bought Image
Knobs & Dials Black Knob Black .77D X .59H
Shin Chin PN-31B1/6.4 Also Bought Image
Knobs & Dials Black Knob Black .75D X .63H

FEATURED PRODUCTS
SHIN CHIN