SHT35A-DIS-B2.5kS

Sensirion
403-SHT35ADIS-B2.5KS

SHT35A-DIS-B2.5kS

Mfr.:

Description:
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,368

Stock:

1,368 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.86 $6.86
$6.85 $68.50
Full Reel (Order in multiples of 2500)
$6.56 $16,400.00
5,000 Quote
Product Attribute Attribute Value
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  Details
0 % to 80 %
+/- 1.5 %
SMD/SMT
Digital
I2C
+/- 0.2 C
600 uA
2.4 V
5.5 V
- 40 C
+ 125 C
DFN-8
AEC-Q100
Reel
Cut Tape
Brand: Sensirion
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Humidity, Temperature Sensors
Product Type: Humidity Sensors
Series: SHT3xA
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Automotive Grade Humidity, Temperature Sensor
Part # Aliases: 3.000.365
Unit Weight: 0.065325 oz
USHTS:
8542390001
CNHTS:
8542391000
ECCN:
EAR99

SHT3xA Automotive Humidity & Temperature Sensors

Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors are optimized to meet the high-quality standards of the automotive industry. The compact sensors feature a fully integrated CMOSens® sensor chip that offers high sensor accuracy and robustness with low power consumption. Factory calibration, onboard signal conditioning, digital output, and standard reflow solderability allows the sensors to be easily integrated into electrical systems. The sensors have a supply voltage range of 2.4V to 5.5V and an I2C interface ensuring compatibility with automotive electronic systems. Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors applications include climate control, anti-fogging, and relative humidity/temperature (RH/T) condition monitoring.

Image Description
Sensirion SEK-SHT31-Sensors
Multiple Function Sensor Development Tools SHT31 - Humidity, Temperature Sensor Evaluation Board incl. cable
Image Description
Sensirion SHT31A-DIS-B10kS
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified
Texas Instruments TLV9004QDRQ1
Operational Amplifiers - Op Amps AEC-Q100, 4-channel, 1-MHz, low-noise, RRIO, operational amplifier for cost-optimized systems 14-SOIC -40 to 125
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Texas Instruments TMUX1119DCKR
Analog Switch ICs 3-pA on-state leakage current, 5-V, 2:1 (SPDT), 1-channel precision multiplexer 6-SC70 -40 to 125
Semtech SM712.TCT
ESD Suppressors / TVS Diodes 400W ASYMMETRICAL TVS 7V,12V
STMicroelectronics STM6519APBBUB6F
Supervisory Circuits Single-pin, push button Smart Reset
Molex 47603-0001
Memory Card Connectors ASSY FOR PUSH PUSH 8PINS SIM W/DETECT
Analog Devices Inc. ADP2108AUJZ-2.5-R7
Switching Voltage Regulators 600mA 3MHz Fast Transient Sync Buck
Texas Instruments ULQ2003ATDQ1
Darlington Transistors Auto Cat HiVltg Hi Crnt Darl Trans
Analog Devices Inc. ADR4525ARZ
Voltage References 2.5V Ultra Low Noise Voltage REF