SHT35-DIS-F2.5kS

Sensirion
403-SHT35-DIS-F

SHT35-DIS-F2.5kS

Mfr.:

Description:
Board Mount Humidity Sensors SHT35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,827

Stock:

15,827 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.00 $11.00
$8.14 $81.40
$7.04 $704.00
$6.92 $1,730.00
$6.60 $3,300.00
$6.16 $6,160.00
Full Reel (Order in multiples of 2500)
$6.04 $15,100.00
5,000 Quote
Product Attribute Attribute Value
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  Details
0 % to 100 %
+/- 1.5 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.2 C
800 uA
2.4 V
5.5 V
- 40 C
+ 125 C
DFN-8
Reel
Cut Tape
Brand: Sensirion
Moisture Sensitive: Yes
Product Type: Humidity Sensors
Series: SHT3x-DIS
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 1-101465-01
Unit Weight: 0.020177 oz
USHTS:
8542390001
CNHTS:
8542391000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SHT3x-DIS Digital Humidity & Temperature Sensors

Sensirion SHT3x-DIS Digital Humidity and Temperature Sensors build on a CMOSens® sensor chip to provide high intelligence, reliability, and accuracy. The board-mount SHT3x-DIS offers enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speed up to 1MHz. SHT35-DIS components offer typical accuracy of ±1.5% relative humidity (RH) and ±0.1°C for the SHT35 devices. SHT3x-DIS features a 2.5mm x 2.5mm x 0.9mm (LxWxH) footprint and a 2.4V to 5.5V supply voltage range.

Image Description
Sensirion SEK-SHT35-Sensors
Multiple Function Sensor Development Tools SHT35 - Humidity, Temperature Sensor Evaluation Board incl. cable
Image Description
Quectel LC86LICMD
GNSS / GPS Modules
Bourns MF-LSMF500/16X-2
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V
Linx Technologies CSJ-SGFB-200-MHF4
RF Cable Assemblies SMA female bulkhead to right angle IPEX MHF4 plug with 200mm of 0.81mm cable
Bourns SMBJ5.0A-Q
ESD Suppressors / TVS Diodes M 5.0V 600W UNIDIR SMB AECQ
Texas Instruments TLV76618QWDRBRQ1
LDO Voltage Regulators Automotive, adjustable- and fixed-output, 500-mA, 16-V, positive-voltage, LDO linear regulator 8-SON -40 to 150
Linx Technologies CONMHF4-SMD-G-T
RF Connectors / Coaxial Connectors MHF4 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
CUI Devices DS04-254-2-04BK-SMT
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, 4 position, Black
Samtec LSHM-150-04.0-L-DV-A-S-K-TR
Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip
Bosch BME280
Board Mount Humidity Sensors MEMS humidity, pressure and temperature sensor
Samtec LSHM-130-04.0-L-DV-A-S-K-TR
Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip