SIMBA-DKL

SensiEDGE
368-SIMBA-DKL

SIMBA-DKL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 SensiBLE Dev Kit Debugger

In Stock: 5

Stock:

5 Can Ship Immediately
Quantities greater than 5 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$105.72 $105.72
Product Attribute Attribute Value
SensiEDGE
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  Details
Development Kits
SensiBLE
2.4 GHz
3.3 V, 5 V
Brand: SensiEDGE
For Use With: SIMBA-DB-21
Interface Type: SPI
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: SIMBA
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.1
Unit Weight: 2.264236 oz

USHTS:
8471500150
CNHTS:
8543909000
MXHTS:
84715001
ECCN:
5A992.C

SIMBA-DKL Development Kit

SensiEDGE SIMBA-DKL Development Kit with an integrated debugger allows for programming the module for a variety of applications. The kit has an Arduino pinout for easy expansion using Shields and the SensiBLE open development platform.

Image Description
SensiEDGE SIMBA-PRO
Bluetooth Modules - 802.15.1 SensiBLE Certified BLE4.1 Cortex-M4 CPU

FEATURED PRODUCTS
SENSIEDGE