104NT-4-R025H42G

Semitec
954-104NT-4-R025H42G

104NT-4-R025H42G

Mfr.:

Description:
NTC Thermistors 100kohm 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,250

Stock:

2,250 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.24 $1.24
$0.975 $9.75
$0.727 $36.35
$0.66 $66.00
$0.554 $277.00
$0.494 $494.00
$0.449 $2,245.00
$0.434 $4,340.00
Product Attribute Attribute Value
Semitec
Product Category: NTC Thermistors
RoHS:  Details
NT
4267 K
100 kOhms
3 %
PCB Mount
Radial
- 50 C
+ 300 C
1.25 mm
70 mm
1.25 mm
2.5 mm
Bulk
Brand: Semitec
Lead Diameter: 0.2 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 0.042461 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
DFRobot SEN0515
Multiple Function Sensor Development Tools Fermion: ENS160 Air Quality Sensor (Breakout)
Adafruit 4539
PCBs & Breadboards Half-Size Breadboard with Mounting Holes
Analog Devices Inc. MAX15062AATA+T
Switching Voltage Regulators 60V, 300mA, Synchronous Step-Down DC-DC Converter
Alps Alpine SKRPABE010
Tactile Switches 4.2x3.2x2.5mm 160gf
TE Connectivity 1379658-1
Automotive Connectors 4W RCPT HSG CODING 1 BLAC
TE Connectivity 63138-1
Terminals 110 FAST TAB 22-18 TBP REEL OF 4500
Omron G6B-1114P-1-US-DC12
General Purpose Relays SPST-NO 12VDC SS Reversed Polarity
Eaton NRBG105F3950B1F
NTC Thermistors Single ended, Glass NTC, 100K ohm, 3950 B
Semitec 103NT-4-R025H41G
NTC Thermistors 10kohm %
Semitec 403ET-2
NTC Thermistors 40kohm 3%

FEATURED PRODUCTS
SEMITEC