110060024

Seeed Studio Logo
713-110060024

110060024

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - Starter Kit for Arduino

In Stock: 199

Stock:

199 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $54.90 $54.90
Product Attribute Attribute Value
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
RoHS:  Details
Starter Kits
Multiple Function Sensor
-
Bulk
Brand: Seeed Studio
Description/Function: Modular electronic platform for quick prototyping
For Use With: Arduino/Seeeduino Boards
Interface Type: I2C, UART
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: ELB00100M
Unit Weight: 10.758558 oz

USHTS:
9023000000
CNHTS:
8543909000
TARIC:
9023008000
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Image Description
Seeed Studio 110061162 Also Bought Image
Development Boards & Kits - AVR Grove Beginner Kit for Arduino
Arduino A000067 Also Bought Image
Development Boards & Kits - AVR Arduino Mega 2560 Rev 3
Arduino A000066 Also Bought Image
Development Boards & Kits - AVR Arduino Uno Rev 3
Seeed Studio 103030000 Also Bought Image
Interface Development Tools Base Shield V2
Seeed Studio 101020019 Also Bought Image
Multiple Function Sensor Development Tools Grove - Temperature&Humidity Sensor Pro
Seeed Studio 101020042 Also Bought Image
Optical Sensor Development Tools Grove - 80cm Infrared Proximity Sensor
Seeed Studio 110990210 Also Bought Image
Seeed Studio Accessories Grove - 4 pin Male Jumper to Grove 4 pin Conversion Cable (5 PCs per Pack)
Seeed Studio 101020023 Also Bought Image
Audio IC Development Tools Grove - Sound Sensor
Seeed Studio 101020036 Also Bought Image
Digital Potentiometer Development Tools Grove - Slide Potentiometer
Seeed Studio 101020192 Also Bought Image
Pressure Sensor Development Tools Grove Barometer Sensor (BMP280)