102991556

Seeed Studio Logo
713-102991556

102991556

Mfr.:

Description:
WiFi Development Tools - 802.11 Wio RP2040 Module

Lifecycle:
New Product: New from this manufacturer.

In Stock: 54

Stock:

54 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.69 $8.69
Product Attribute Attribute Value
Seeed Studio
Product Category: WiFi Development Tools - 802.11
Development Boards
Wio RP2040
IEEE802.11 b/g/n
2.4 GHz to 2.4835 GHz
5 V to 3.6 V
WiFi - 802.11
Antenna Connector Type: PCB Antenna
Brand: Seeed Studio
For Use With: Pico Projects, Smart Toys
Interface Type: GPIO, I2C, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
USHTS:
8517620090
ECCN:
5A992.C

Wio RP2040 Module

Seeed Studio Wio RP2040 Module is designed with the Raspberry Pi RP2040 and an onboard wifi chip for reliable wireless connections. This is the self-developed module by Seeed Studio using Raspberry Pi Pico as the prototype and supports Thonny code editor. The Wio RP2040 module with a few simple lines of code, the original Pico project can be upgraded to the Pico IoT project. This module supports 2.4GHz IEEE802.11 b/g/n wireless connectivity with Ap & Station modes. The Wio RP2040 module adopts the stamp-hole package form with a small size and lets the user conveniently solder the module on various PCB boards. Typical applications include wireless control, smart homes, smart toys, and various Pico projects with wireless functions.

Image Description
Espressif ESP32-C3-WROOM-02-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Adafruit 4884 Also Bought Image
Development Boards & Kits - ARM Adafruit Feather RP2040 - Pink
SparkFun Electronics DEV-18288 Also Bought Image
Interface Development Tools SparkFun Pro Micro - RP2040
Harwin M20-9990846 Also Bought Image
Headers & Wire Housings 08 SIL VERTICAL PIN HEADER TIN
Ledil C16734_SITARA-HB-S Also Bought Image
LED Lighting Lenses LENS SQUARE 1POS
C&K Switches PTS636 SK50 SMTR LFS Also Bought Image
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 5.0mm H, 250gf, G leads, No ground pin, Black Actuator
Seeed Studio 317990687 Also Bought Image
Sub-GHz Modules LoRa-E5 Wireless Module
Seeed Studio 102991555 Also Bought Image
WiFi Development Tools - 802.11 Wio RP2040 mini Dev Board
Seeed Studio 103030396 Also Bought Image
Interface Development Tools Maker Pi Pico Base (without Raspberry Pi Pico)
Seeed Studio 102110537 Also Bought Image
Single Board Computers The factory is currently not accepting orders for this product.