102110319

Seeed Studio Logo
713-102110319

102110319

Mfr.:

Description:
Development Boards & Kits - ARM ODYSSEY - STM32MP157C

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

142
Expected 10-Jan-23
200
Expected 20-Jan-23

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 342 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $57.38 $57.38
Product Attribute Attribute Value
Seeed Studio
Product Category: Development Boards & Kits - ARM
Brand: Seeed Studio
Interface Type: Audio, Camera, Ethernet, I2C, MIPI-DSI, USB
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 200
Subcategory: Development Tools

USHTS:
8471500150
ECCN:
5A992

NPi-STM32MP157C i.MX 8M Mini SoM+Baseboard

Seeed Studio NPi-STM32MP157C SoM+Baseboard is based on the i.MX 8M Mini. The SoM features the i.MX 8M Mini ARM Cortex-A53/Cortex-M4 processor with 4GB LPDDR4 RAM and 8GB EMMC of storage. The baseboard offers many peripherals, including Gigabit Ethernet, GPIO, I2C, and USB Type-A and Type-C. The NPi-STM32MP157C features 2.4G Wifi 802.11 ac/a/b/g/n and BLE 4.2 connectivity. The device also provides a Raspberry Pi form factor.

Image Description
STMicroelectronics STM32MP157F-DK2 Also Bought Image
Development Boards & Kits - ARM Discovery kit with STM32MP157F MPU
Seeed Studio 102110318 Also Bought Image
System-On-Modules - SOM Seeed SoM - STM32MP157C
Mikroe MIKROE-4290 Also Bought Image
Multiple Function Sensor Development Tools HVAC Click
Nordic Semiconductor nRF52840-Dongle Also Bought Image
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
TDK VLCF5020T-4R7N1R7-1 Also Bought Image
Power Inductors - SMD 4.7uH 1.7A 5x5x2.0mm
Nordic Semiconductor nRF52840-DK Also Bought Image
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
JAE Electronics FI-RE51S-HF-R1500 Also Bought Image
FFC & FPC Connectors Rcpt 0.5MM 51P R/A
Susumu RL1632R-1R00-F Also Bought Image
Current Sense Resistors - SMD 1/2W 1ohm 1%
PUI Audio SMI-1324-TW-3V-R Also Bought Image
Piezo Buzzers & Audio Indicators SMD INDICATOR 3VDC 30MA 75DB
BIVAR SMTL4-SBC-RB Also Bought Image
Standard LEDs - SMD LED, SMD, PLCC4, Red/Blue, 631nm/470nm, 180mcd/285mcd, Water Clear Lens, 120 Deg Viewing Angle.