101020614

Seeed Studio
713-101020614

101020614

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - Capacitive Moisture Sensor (Corrosion Resistant)

In Stock: 390

Stock:

390 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.50 $6.50
Product Attribute Attribute Value
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
Evaluation Modules
Capacitive Moisture Sensor
NE555DR, LMV358ID
3.3 V/5 V
Brand: Seeed Studio
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.803129 oz
USHTS:
9031808085
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Image Description
Mikroe MIKROE-4473
Battery Packs Li-Polymer Battery 3.7V 1500mAh
Seeed Studio 101020753
Multiple Function Sensor Development Tools Grove - TDS Sensor
Seeed Studio 103020272
Seeed Studio Accessories Grove - I2C Hub (6 Port)
Arduino ABX00023
WiFi Development Tools - 802.11 MKR WIFI 1010
Seeed Studio 110990028
Seeed Studio Accessories Grove - 4 pin Female Jumper to Grove 4 pin Conversion Cable (5 PCs per PAck)
Seeed Studio 110990210
Seeed Studio Accessories Grove - 4 pin Male Jumper to Grove 4 pin Conversion Cable (5 PCs per Pack)
Seeed Studio 101020132
Optical Sensor Development Tools Grove - Light Sensor v1.2
Seeed Studio 101990019
Temperature Sensor Modules One Wire Temperature Sensor
Seeed Studio 101020008
Daughter Cards & OEM Boards Grove - Moisture Sensor
Seeed Studio 101020089
Optical Sensor Development Tools Grove - Sunlight Sensor