101020060

Seeed Studio
713-101020060

101020060

Mfr.:

Description:
Distance Sensor Development Tool PIR Motion Sensor - Large Lens version

This product may require additional documentation to export from the United States.

In Stock: 20

Stock:

20 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.75 $5.75
Product Attribute Attribute Value
Seeed Studio
Product Category: Distance Sensor Development Tool
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Brand: Seeed Studio
Product Type: Distance Sensor Development Tool
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: 811008001
Unit Weight: 0.246918 oz
USHTS:
9031907000
CNHTS:
8543909000
CAHTS:
8541400029
TARIC:
8517700000
ECCN:
6A002.a.3.f
Image Description
Vishay IHSR6767GZERR22M5A
.22uH 20% Automotive
Toshiba TPN19008QM,LQ
PD=57W F=1MHZ
Nexperia PXN012-60QLJ
PXN012-60QL/SOT8002/MLPAK33
Vishay SIAA02DJ-T1-GE3
20-V (D-S) MOSFET N-CHANNEL PowerPAK
Murata GRM31CR60G107MEA8L
100 uF 4 VDC 20% 1206 X5R
Diodes Incorporated AP62201WU-7
DCDC Conv HV Buck TSOT26(STD) T&R 3K
Torex Semiconductor XP231N0201TR-G
N-CHANNEL 30V 0.2A
Diodes Incorporated AP3211KTR-G1
1.4MHz 1.5A Asynch DC/DC 4.5V to 18V
Diodes Incorporated AP63203WU-7
DCDC Conv HV Buck TSOT26 T&R 3K
Bourns GMOV-20D271K
275VAC 305J 730V-CL 10KA-PK