6013.0478

Schurter
693-6013.0478

6013.0478

Mfr.:

Description:
AC Power Cords EU cordset C7 4.0m

In Stock: 8

Stock:

8
Can Ship Immediately

On Order:

60
Expected 11-Nov-24

Factory Lead-Time:

40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.57 $5.57
$4.13 $247.80
$4.10 $492.00
Product Attribute Attribute Value
Schurter
Product Category: AC Power Cords
RoHS:  Details
REACH - SVHC:
EU
AC Power Cord
IEC-320-C7
CEE 7/XVI
1.2 m
2.5 A
250 V
Unshielded
Black
Brand: Schurter
Product Type: AC Power Cords
Series: 0888
Factory Pack Quantity: 60
Subcategory: Power Cords
Unit Weight: 6.349313 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536698000
CNHTS:
8544422100
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8544429090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Digilent 471-060
Benchtop Oscilloscopes Analog Discovery 3 Pro Bundle
Nexperia NEH2000BYJ
Power Management Specialized - PMIC ANALOG & LOGIC
STMicroelectronics VL53L1-SATEL
Multiple Function Sensor Development Tools Breakout boards based on the VL53L1CB Time-of-Flight ranging sensor
Texas Instruments TUSB2046BVF
USB Interface IC 4-Port USB Hub
Samsung Electro-Mechanics CL32B475KCVZW6E
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 100V X7R 1210
STMicroelectronics VL53L1CXV0FY/1
Proximity Sensors Time-of-Flight ranging sensor with advanced multi-zone & multi-object detection
onsemi FDMS86181
MOSFET 100V/20V N-Chnl Power Trench MOSFET
STMicroelectronics VL53L1X-SATEL
Distance Sensor Development Tool Breakout board with VL53L1X long distance ranging sensor for easy integration into customer device
Analog Devices Inc. DS1250Y-70IND+
NVRAM 4096k Nonvolatile SRAM
Schurter 6013.0474
AC Power Cords EU cordset C7 2.0m