5500.2039

Schurter
693-5500.2039

5500.2039

Mfr.:

Description:
Power Line Filters 1-STAGE STD 1A FMW2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 114

Stock:

114 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.47 $13.47
$10.58 $529.00
$9.75 $975.00
Product Attribute Attribute Value
Schurter
Product Category: Power Line Filters
RoHS:  Details
1-Phase Single-Stage Filter
125 VAC, 250 VAC
1 A
Chassis Mount
Quick Connect
250 uA
UL, CSA, VDE, EN
FMW2
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL
Inductance: 2 x 10 mH
Product Type: Power Line Filters
Factory Pack Quantity: 25
Subcategory: Power Condition
Unit Weight: 1.685390 oz

USHTS:
8548000000
CNHTS:
8536690000
CAHTS:
8536309090
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8504509590
MXHTS:
85366999
BRHTS:
85363040
ECCN:
EAR99
Image Description
Bourns CV275K14BL1
Varistors CV 275 K 14 B L1
Murata GRM31CR72A105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 1206 X7R
Littelfuse V3.5MLA0805NHAUTO
Varistors 3.5V 2530pF 0805 AEC-Q200 MLA AUTO
KYOCERA AVX 009155004002016
Battery Contacts 4P 4 Way .4um Gold W/BRKT 1.8/2.1mm
Analog Devices Inc. AD8551ARMZ
Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
Vishay CMF555K0000BHEB
Metal Film Resistors - Through Hole 1/2W 5.0Kohms .1%
Schurter 5500.2040
Power Line Filters 1-STAGE STD 3A FMW2
RECOM RM-0505S
Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 5Vout
Texas Instruments SN74HC04N
Inverters Hex
MEAN WELL IRM-30-24ST
AC/DC Power Modules 31.2W 24V 1.3A Screw terminal style