3101.0215

Schurter Logo
693-3101.0215

3101.0215

Mfr.:

Description:
Fuse Holder FPG1 KOPF FINGERGRIP STECKANSCHLUSS IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,058

Stock:

16,058 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.21 $4.21
50 $3.21 $160.50
100 $2.33 $233.00
500 $2.01 $1,005.00
Product Attribute Attribute Value
Schurter
Product Category: Fuse Holder
RoHS:  Details
FPG1
Fuse Holders
5 mm x 20 mm
Shock-Safe
Panel Mount
1 Pole
10 A
250 VAC
Screwdriver Release
Quick Connect
- 40 C
+ 85 C
Bulk
Brand: Schurter
Color: Black
Illumination: Not Illuminated
IP Rating: IP40
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 0.237394 oz
This functionality requires JavaScript to be enabled.
USHTS:
8538904000
CNHTS:
8536100000
CAHTS:
8538901000
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

Fuses and Fuseholders

Schurter fuse and fuseholders have a strong presence and are in high demand in Europe. The new Surface Mount Fuses have low impedance and very fast opening time, complement USF 1206 with lower current ratings, and meet UL 248-14 and CSA C22.2 no. 248.14 standards.

Image Description
NKK Switches LP0115CCKW01A Also Bought Image
Pushbutton Switches SPDT ON-(ON) 3A BLK BUSHING MOUNT
Phoenix Contact 0800886 Also Bought Image
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3211809 Also Bought Image
DIN Rail Terminal Blocks PT 4-QUATTRO-PE
Phoenix Contact 3213014 Also Bought Image
Terminal Block Tools & Accessories FBS 2-3,5
IXYS LCB110 Also Bought Image
Solid State Relays - PCB Mount SPST-NC 6 Pin DIP 350V 120mA
Neutrik NC5MD-LX-BAG Also Bought Image
XLR Connectors Recpt DLX 5 pin M solder black/silver
HARTING 09150006291 Also Bought Image
Heavy Duty Power Connectors PCB ADAPTER FMALE CON SLVER PLTD
Newhaven Display NHD-0216KZW-AB5 Also Bought Image
OLED Displays & Accessories OLED 2x16 Blue 80.00 x 36.0 x 10
Phoenix Contact 3208184 Also Bought Image
Terminal Block Tools & Accessories D-PT 1,5/S-TWIN
Neutrik NAUSB-W-B Also Bought Image
USB Connectors USBA-USB B A Adapter Fdthru Black