0001.2506

Schurter Logo
693-0001.2506

0001.2506

Mfr.:

Description:
Cartridge Fuses SPT 5X20 250V 1.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,048

Stock:

4,048 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.65 $0.65
50 $0.546 $27.30
100 $0.417 $41.70
500 $0.342 $171.00
1,000 $0.341 $341.00
Product Attribute Attribute Value
Schurter
Product Category: Cartridge Fuses
RoHS:  Details
SPT 5x20
Ceramic Fuse
1.6 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
300 VDC
1.5 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
Body Style: Cylindrical
Brand: Schurter
Diameter: 5.2 mm
Length: 20 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 0.039860 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses and Fuseholders

Schurter fuse and fuseholders have a strong presence and are in high demand in Europe. The new Surface Mount Fuses have low impedance and very fast opening time, complement USF 1206 with lower current ratings, and meet UL 248-14 and CSA C22.2 no. 248.14 standards.

Image Description
Keystone Electronics 5016 Also Bought Image
Circuit Board Hardware - PCB TEST POINT SMD
onsemi MMSD4148T1G Also Bought Image
Diodes - General Purpose, Power, Switching 100V 200mA
Bourns 9230-52-RC Also Bought Image
Power Inductors - Leaded 22uH 10%
TE Connectivity 61365-1 Also Bought Image
Terminals .250 FASTON TAB
Littelfuse RUEF090 Also Bought Image
Resettable Fuses - PPTC .9A 30V 100A Imax
Schurter 0001.2504 Also Bought Image
Cartridge Fuses SPT 5X20 250V 1A
Schurter 0001.2507 Also Bought Image
Cartridge Fuses SPT 5X20 250V 2A
Schurter 0001.2510 Also Bought Image
Cartridge Fuses SPT 5X20 250V 4A
Schurter 0001.2501 Also Bought Image
Cartridge Fuses SPT 5X20 250V 500mA SOLD PER EACH FUSE
Schurter 0001.2505 Also Bought Image
Cartridge Fuses SPT 5X20 250V 1.25A