782XBXC-12D

Schneider Electric Relays Logo
528-7880-7

782XBXC-12D

Mfr.:

Description:
General Purpose Relays 782 Ice Cube Relay DPDT, 15A, Plain Cvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 619

Stock:

619
Can Ship Immediately

On Order:

1,010

Factory Lead-Time:

33
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $13.94 $13.94
10 $12.39 $123.90
20 $11.77 $235.40
50 $11.15 $557.50
100 $10.53 $1,053.00
200 $9.60 $1,920.00
500 $8.98 $4,490.00
1,000 $8.51 $8,510.00
2,000 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: General Purpose Relays
RoHS:  Details
Power Relays
Ice Cube
12 VDC
2 Form C (DPDT-NO, NC)
15 A
Plug In
Panel Mount
300 VAC
Plug In
Non-Latching
160 Ohms
Silver Alloy (Ag)
782X
27.9 mm
21 mm
35.5 mm
Brand: Schneider Electric Relays
Contact Form: DPDT (2 Form C)
IP Rating: IP40
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 1.269863 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490080
CNHTS:
8536490090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Image Description
Schneider Electric 70-401-1 Associated Product Image
Relay Sockets & Hardware Chassis Mnt Socket 8-Pin, Q.C. Term
Schneider Electric 16-782C1 Associated Product Image
Relay Sockets & Hardware Panel/Flange Mount Adapter for 782 Rly
Schneider Electric 16-782IDC Associated Product Image
Relay Sockets & Hardware Write-on ID Clip for 782 Relays
Schneider Electric 16-782SC Associated Product Image
Relay Sockets & Hardware Metal Spring Clip for 782 Relays
Schneider Electric 16-782PC-1 Associated Product Image
Relay Sockets & Hardware Plastic Hold-down Clip for 782 Relays
Schneider Electric 70-459-1 Associated Product Image
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Screw Term
Schneider Electric 70-402-1 Associated Product Image
Relay Sockets & Hardware PCB Mount Socket 8-Pin, PCB Term
Image Description
Bourns SF-2410FA1500W-2 Also Bought Image
Surface Mount Fuses 15A 65V FAST ACTING
Microchip EV23M25A Also Bought Image
Sub-GHz Development Tools WLR089 Xplained Pro
Schneider Electric 70-459-1 Also Bought Image
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Screw Term
Schneider Electric 70-784D14-1 Also Bought Image
Relay Sockets & Hardware DIN/PM Socket 14-Pin, Screw Term
Schneider Electric 16-782C1 Also Bought Image
Relay Sockets & Hardware Panel/Flange Mount Adapter for 782 Rly
VCC 1091M5-12V Also Bought Image
LED Panel Mount Indicators GREEN DIFFUSED 1/2" MOUNTING HOLE
Schneider Electric 70-782EL8-1 Also Bought Image
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Elevator Term
Schneider Electric 784XDXM4L-12D Also Bought Image
General Purpose Relays 784 Ice Cube Relay 4PDT, 15A, Full Cvr

FEATURED PRODUCTS
SCHNEIDER ELECTRIC