9GV0312J301

Sanyo Denki
978-9GV0312J301

9GV0312J301

Mfr.:

Description:
DC Fans DC Fan, 38x38x28mm, 12VDC, Guide Vane, Tachometer

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:

Product Attribute Attribute Value
Sanyo Denki
Product Category: DC Fans
RoHS:  Details
Axial
38 mm
28 mm
38 mm
12 VDC
20.1 CFM (0.57 m3/min)
15900 RPM
Ball
54 dBA
7.2 W
Tachometer
Plastic
Wire Leads - 3
9GV Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 32 mmAq
Product Type: DC Fans
Size: 38 mm x 38 mm x 28 mm
Factory Pack Quantity: 126
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 38
Part # Aliases: 2133406 96M1721
Unit Weight: 1.763698 oz
This functionality requires JavaScript to be enabled.
USHTS:
8414596590
CNHTS:
8414599050
CAHTS:
8414590091
TARIC:
8414592590
ECCN:
EAR99