TW-19-09-G-S-388-SM

Not Assigned

TW-19-09-G-S-388-SM

Mfr.:
Samtec

Description:
Board to Board & Mezzanine Connectors

Availability

Stock:

Product Attribute Attribute Value
Samtec
Product Category: Board to Board & Mezzanine Connectors
Headers
19 Position
2 mm
1 Row
Solder Pin
Vertical
0.388 in
4.9 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Brand: Samtec
Data Rate: 4 Gb/s, 8 Gb/s
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
USHTS:
8536694040
TARIC:
8536699099