TSW-116-26-G-D

Samtec Logo
200-TSW11626GD

TSW-116-26-G-D

Mfr.:

Description:
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.55 $6.55
10 $6.27 $62.70
100 $5.18 $518.00
500 $4.36 $2,180.00
1,000 $3.82 $3,820.00
2,500 $3.63 $9,075.00
5,000 Quote
Product Attribute Attribute Value
Samtec
Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
16 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
TSW
Board to Board or Cable
- 55 C
+ 125 C
Bulk
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 0.020115 oz

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TSW .100" Through-Hole .025" Square-Post Headers

Samtec TSW Through-Hole Square-Post Headers offer a 400VAC to 550VAC voltage range, a 6.3A current rating, and phosphor bronze construction. These TSW headers are an Extended Life Product™ (E.L.P.™), passing 10-year Mixed Flowing Gas (MFG) ratings and achieving high mating cycles (250 to 2500). E.L.P. products are tested to rigorous standards that evaluate contact resistance in simulated storage and field conditions. Samtec TSW Through-Hole Square-Post Headers feature single-, double-, and triple-row options that operate in the -55°C to +125°C temperature range. 

Image Description
Panasonic ERJ-6DQJ1R0V Also Bought Image
Current Sense Resistors - SMD 0805 1ohms 5% Curr Sens AEC-Q200
ROHM Semiconductor PMR10EZPJV4L0 Also Bought Image
Current Sense Resistors - SMD 0805 4mohm 5% CS Mtl Strp AEC-Q200
Nexperia 74AUP1T34GM,115 Also Bought Image
Translation - Voltage Levels 1.8V SINGLE INVERTER