See an Error?

TSM-110-01-L-DV-P-TR

Samtec
200-TSM11001LDVPTR

TSM-110-01-L-DV-P-TR

Mfr.:

Description:
Headers & Wire Housings .100" Surface Mount Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,453

Stock:

7,453
Can Ship Immediately

On Order:

6,150
Expected 04-Jul-23

Factory Lead-Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$2.08 $20.80
$1.78 $178.00
Full Reel (Order in multiples of 150)
$1.78 $267.00
Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
20 Position
2.54 mm
2 Row
2.54 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
TSM
Board-to-Board, Cable
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Samtec
Contact Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Unit Weight: 0.014011 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TSM .100" (2.54mm) SMT .025" Square Post Headers

Samtec TSM .100" (2.54mm) Surface-Mount .025" Square-Post Headers are board-to-board connectors featuring square-post terminals in single-, double-, or triple-row options with straight, right-angle, or mixed technology pins. These highly reliable, rugged headers are available in vertical and horizontal orientations that have passed 10-years in Mixed Flowing Gas (MFG) environments. Samtec TSM headers achieve high mating cycles up to 2500. Popular mating connectors of the TSM series are the SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, and HLE series. Cable mates include the IDSS and IDSD series.

Image Description
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
ROHM Semiconductor SMLD12EN1WT86
Standard LEDs - SMD Grn 527nm; 140mcd 0603; 70mW
onsemi ESD7381MUT5G
ESD Suppressors / TVS Diodes ESD Protection Diodes, Low Capacitance, Unidirectional ESDLC3 Low Cap unidirectional ESD protection in 0201 DFN
Analog Devices Inc. ADG772BCPZ-REEL7
Multiplexer Switch ICs 10 ld 1.3 x 1.6mm mini LFCSP, 3v dual SP
Semtech RCLAMP1521P.TCT
ESD Suppressors / TVS Diodes RAILCLAMP 1LINE 8V
Analog Devices Inc. MAX6336US16D3+T
Supervisory Circuits 4-Pin, Ultra Low-Voltage, Low-Power uP Reset Circuits with Manual Reset
Murata GRM033R71E221KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 25 VDC 10% 0201 X7R
onsemi NCP114AMX180TCG
LDO Voltage Regulators 300 MA CMOS LDO AD OPTION
KEMET C0402C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
Eaton VP1-1400-R
Power Inductors - SMD 89.6uH 0.06A 0.145ohms