TMM-107-03-L-D

Samtec
200-TMM10703LD

TMM-107-03-L-D

Mfr.:

Description:
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 208

Stock:

208 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.51 $2.51
$2.27 $22.70
$1.95 $195.00
$1.48 $740.00
$1.18 $1,180.00
$1.13 $2,825.00
$1.03 $5,150.00
$1.02 $10,200.00
Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
14 Position
2 mm
2 Row
2 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
4 mm
2.7 mm
TMM
FleXYZ
Board-to-Board, Cable
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 0.003180 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TMM Tiger Eye™ Low Profile Header Strips

Samtec TMM Tiger Eye™ Low Profile Header Strips feature a 2mm pitch, configurations up to 200 pins in 4 rows, and 3.2A current rating per pin. These header strips are broken down based on their through-hole or SMT design and mateable counterparts. The TMM series offers a low-profile, phosphor-bronze terminal material, and black LCP insulator material. Samtec TMM Tiger Eye Low Profile Header Strips offer a 250VAC to 281VAC voltage rating and -55°C to +125°C temperature range. 

Image Description
Nexperia BZX38450-C3V3-QX
Zener Diodes BZX38450-C3V3-Q/SOD323/SOD2
Texas Instruments SN74LVC1G17DCKT
Buffers & Line Drivers Single Schmitt-Trig Buffer
Texas Instruments TPS73133MDBVREP
LDO Voltage Regulators Mil Enh Cap-Free NMOS 150-mA LDO Reg
Samtec SNT-100-BK-G
Headers & Wire Housings .100" Shunt
Wurth Elektronik 742792651
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200
Analog Devices Inc. LTC3261IMSE#TRPBF
Switching Voltage Regulators Hi V, L Q C Inv Ch Pump
Texas Instruments CAVCH4T245MRSVREP
Translation - Voltage Levels EP 4B Dual-Sply Bus Transc
Texas Instruments INA215BIDCKR
Current Sense Amplifiers 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas Instruments SN74LVC08AMPWREP
Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate
YAGEO AC0805FR-071RL
Thick Film Resistors - SMD 1 Ohms 125 m W 0805 1% AEC-Q200 Standard Power Version