See an Error?

TFM-140-02-S-D-A

Samtec Logo
200-TFM14002SDA

TFM-140-02-S-D-A

Mfr.:

Description:
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 182

Stock:

182 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.98 $14.98
10 $14.12 $141.20
20 $13.32 $266.40
50 $12.55 $627.50
100 $11.82 $1,182.00
200 $11.46 $2,292.00
500 $11.00 $5,500.00
1,000 $10.43 $10,430.00
2,000 Quote
Product Attribute Attribute Value
Samtec
Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
80 Position
1.27 mm
2 Row
1.27 mm
SMD/SMT
Solder
Straight
Pin (Male)
Tin
TFM
Tiger Eye
Board to Board or Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Unit Weight: 0.061835 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Tiger Eye TFM/SFM 1.27mm Terminals & Sockets

Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets are designed for micro rugged, high-reliability, high-cycle applications. These Tiger Eye terminals and sockets feature multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments, and are available in vertical, right-angle, and horizontal orientations. Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets have through-hole or surface-mount terminations and 0.050" (1.27mm) pitch.

Image Description
Wurth Elektronik 885012106022 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0603 20% 25V MLCC
Littelfuse 1812L014DR Also Bought Image
Resettable Fuses - PPTC 0.14A 60V 1812
Kyocera AVX 12061C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10%
Murata GCM155R71H103KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Murata GCM21BC72A105KE36L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 100V 10% 0805
Vishay IHLP2525EZER3R3M01 Also Bought Image
Fixed Inductors 3.3uH 20%
TDK C1608X7R1H224K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.22uF X7R 10% T: 0.8mm
Littelfuse 1812L110/16DR Also Bought Image
Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE
Murata GCM1555C1H470JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47PF 50V 5% 0402
YAGEO RC0805FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%