SSW-140-02-S-D-LL

Samtec Logo
200-SSW14002SDLL

SSW-140-02-S-D-LL

Mfr.:

Description:
Board to Board & Mezzanine Connectors Tiger Buy Socket Strip with PCB Tails, 0.100 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.10 $15.10
10 $14.23 $142.30
25 $13.42 $335.50
50 $12.65 $632.50
100 $11.91 $1,191.00
250 $11.55 $2,887.50
500 $11.08 $5,540.00
1,000 $10.51 $10,510.00
2,500 Quote
Product Attribute Attribute Value
Samtec
Board to Board & Mezzanine Connectors
RoHS:  Details
Sockets
80 Position
2.54 mm
2 Row
Solder Pin
Vertical
4.7 A
465 VAC, 655 VDC
8 Gbps
- 55 C
+ 105 C
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
SSW
Bulk
Brand: Samtec
Data Rate: 8 Gbps
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Tiger Buy
Unit Weight: 0.174733 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SSW Tiger Buy™ Socket Strips w/ PCB Tails

Samtec SSW Tiger Buy™ Socket Strips with PCB Tails feature a 0.100" pitch, 0.025" square-post sockets, and 4.7A current rating per pin. These strips are broken down based on their through-hole or SMT design and mateable counterparts. SSW strips have Tiger Buy contacts, phosphor-bronze contact material construction, and black LCP insulator material. Samtec SSW Tiger Buy Socket Strips are ideal for new designs and retrofit applications.

Image Description
Coilcraft LPS5030-103MRC Also Bought Image
Fixed Inductors 10uH Shld 20% 1.4A 127mOhms
Eaton BK/GMA-10-R Also Bought Image
Cartridge Fuses 10A 125V FA SMALL DIM. FUSE
Eaton BK/GMA-750-R Also Bought Image
Cartridge Fuses 750mA 250V FA SMALL DIM. FUSE