See an Error?

SSW-103-23-SM-S-RA

Not Assigned

SSW-103-23-SM-S-RA

Mfr.:
Samtec

Description:
Headers & Wire Housings

Availability

Stock:

Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
Sockets
Socket
3 Position
2.54 mm
1 Row
Through Hole
Solder
Right Angle
Gold
- 55 C
+ 125 C
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.7 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 465 VAC, 655 VDC