See an Error?

SHF-108-01-L-D-SM-LC

Samtec
200-SHF10801LDSMLC

SHF-108-01-L-D-SM-LC

Mfr.:

Description:
Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 551

Stock:

551 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.41 $5.41
$4.35 $43.50
$4.34 $442.68
$3.69 $1,003.68
$3.14 $1,601.40
$3.09 $3,151.80
$2.93 $7,371.88
5,032 Quote
Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
16 Position
1.27 mm
2 Row
1.27 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.05 mm
SHF
Board-to-Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 34
Subcategory: Headers & Wire Housings
Unit Weight: 0.008663 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers

Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.

Image Description
Texas Instruments TPS552882RPMR
Switching Voltage Regulators 36-V, 16-A buck-boost converter 26-VQFN-HR -40 to 125
Texas Instruments LP590733QDQNRQ1
LDO Voltage Regulators Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125
Murata GRM1555C1H272GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700 pF 50 VDC 2% 0402 C0G (NP0)
Vishay CRCW04020000Z0EDC
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
Murata GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0603 X7R
Samtec SHF-105-01-L-D-SM-LC
Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch
Panasonic 20SVPA10M
Aluminum Organic Polymer Capacitors 10UF 20V ESR=40
TDK C1005X7R1H473K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 47nF 10% X7R 0.5mm
Wurth Elektronik 78438356022
Power Inductors - SMD WE-MAIA SMD 4020 2.2 uH 6.2A 35mOhms AEC-
Analog Devices Inc. MAX4787EXK+T
Power Switch ICs - Power Distribution 50mA/100mA Current-Limit Switches